845-112-541-508

Heilind Number:EDA845-112-541-508
Manufacturer:EDAC
Manufacturer Number:845-112-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-508

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless operation, it features two rows with a total of 112 positions, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is maintained. Crafted with Copper Alloy contacts, it offers optimal conductivity. The straight mount orientation facilitates easy installation on your circuit board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your setup with this essential component for seamless and secure electronic connections.