845-112-541-802

Heilind Number:EDA845-112-541-802
Manufacturer:EDAC
Manufacturer Number:845-112-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a compact form factor with two rows of 112 positions, it delivers optimal signal transmission in a straight-mount orientation. Crafted with precision, it features copper alloy contacts and UL 94V-0 Diallyl Phthalate housing for reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity setup with this green-colored connector, guaranteeing a secure and durable connection every time.