845-112-541-803

Heilind Number:EDA845-112-541-803
Manufacturer:EDAC
Manufacturer Number:845-112-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-803

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 112 positions, this connector offers ample connectivity options. The contact material is crafted from Copper Alloy, ensuring reliable and efficient power transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.