845-112-541-804

Heilind Number:EDA845-112-541-804
Manufacturer:EDAC
Manufacturer Number:845-112-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features 112 positions across two rows, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance. Each contact is made of high-quality Copper Alloy, promoting reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your circuitry with this high-performance connector, an essential for any electronics enthusiast or professional.