845-112-541-808

Heilind Number:EDA845-112-541-808
Manufacturer:EDAC
Manufacturer Number:845-112-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in various environments. Each of its 112 copper alloy contacts is designed for optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for your PCB assembly needs. Explore seamless data transmission and power delivery with this essential component.