845-112-541-812

Heilind Number:EDA845-112-541-812
Manufacturer:EDAC
Manufacturer Number:845-112-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-812

Detailed Description

Enhance your PCB connections with our high-performance board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal durability and safety. With two rows of copper alloy contacts and a pitch of 0.1 inches, it offers reliable power delivery at an amperage of 3A. Boasting 112 positions, it facilitates extensive connectivity on your PCB. The straight mount orientation and precise row spacing of 0.2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your board-to-board connections with this essential component for seamless electronic functionality.