845-112-542-207

Heilind Number:EDA845-112-542-207
Manufacturer:EDAC
Manufacturer Number:845-112-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transfer, it features 112 positions in a dual-row configuration, ensuring reliable performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and complies with safety standards. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component for seamless data transmission.