845-112-542-502

Heilind Number:EDA845-112-542-502
Manufacturer:EDAC
Manufacturer Number:845-112-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-502

Detailed Description

Enhance your PCB connection with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring efficient and reliable performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.