845-112-542-508

Heilind Number:EDA845-112-542-508
Manufacturer:EDAC
Manufacturer Number:845-112-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable power delivery with an amperage of 3A. Its dual-row design, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration on your circuit board. Made with durable Copper Alloy contacts, it guarantees long-lasting performance. With 112 positions, it provides ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.