845-112-542-512

Heilind Number:EDA845-112-542-512
Manufacturer:EDAC
Manufacturer Number:845-112-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a robust housing material made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 112 positions, it offers ample room for secure connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.