845-112-542-802

Heilind Number:EDA845-112-542-802
Manufacturer:EDAC
Manufacturer Number:845-112-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek green design that ensures easy identification. With a high amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and safety. Its dual rows, each with 112 copper alloy contacts, provide ample room for secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this top-of-the-line connector for seamless and robust connectivity.