845-112-542-812

Heilind Number:EDA845-112-542-812
Manufacturer:EDAC
Manufacturer Number:845-112-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The connector offers 112 positions, allowing for seamless integration between boards. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this high-quality connector, perfect for a range of applications.