845-112-544-212

Heilind Number:EDA845-112-544-212
Manufacturer:EDAC
Manufacturer Number:845-112-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-544-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any application. The connector boasts two rows with a total of 112 positions, allowing for seamless power and data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.