845-112-544-502

Heilind Number:EDA845-112-544-502
Manufacturer:EDAC
Manufacturer Number:845-112-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 112 positions offer ample space for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a low pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications. Upgrade your PCB setup with this essential component for seamless and reliable performance.