845-112-555-201

Heilind Number:EDA845-112-555-201
Manufacturer:EDAC
Manufacturer Number:845-112-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-201

Detailed Description

Elevate your PCB connectivity with our high-performance 112-position card edge connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to provide a seamless and secure connection for your electronic devices.