845-112-555-212

Heilind Number:EDA845-112-555-212
Manufacturer:EDAC
Manufacturer Number:845-112-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 112 positions across two rows, it ensures efficient signal transmission within your electronic systems. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your assembly process with this essential component.