845-112-555-502

Heilind Number:EDA845-112-555-502
Manufacturer:EDAC
Manufacturer Number:845-112-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, engineered for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, offers efficient data transmission across 112 positions. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connectivity.