845-112-555-512

Heilind Number:EDA845-112-555-512
Manufacturer:EDAC
Manufacturer Number:845-112-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-512

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a total of 112 positions spread across two rows, ensuring seamless communication between your circuit boards. The durable housing is made of UL 94V-0 Diallyl Phthalate, offering exceptional protection and longevity. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Whether used for data or power transfer, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly process today with this essential component.