845-112-555-803

Heilind Number:EDA845-112-555-803
Manufacturer:EDAC
Manufacturer Number:845-112-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vivid green hue. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable conductivity in various electronic applications. Featuring two rows with a total of 112 positions, it offers ample connectivity options. The straight mount orientation and compact pitch of .1 inch with row spacing of .2 inch make it easy to integrate into your circuit design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.