845-112-555-808

Heilind Number:EDA845-112-555-808
Manufacturer:EDAC
Manufacturer Number:845-112-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With two rows of robust copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector offers reliable power delivery at an amperage of 3A. Boasting 112 positions, it provides ample room for seamless data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Perfect for a variety of applications, this connector is a must-have for any PCB project.