845-112-555-812

Heilind Number:EDA845-112-555-812
Manufacturer:EDAC
Manufacturer Number:845-112-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-812

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish, it ensures both safety and style. With two rows and a total of 112 positions, this connector offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Upgrade your connectivity solutions with this essential component.