845-112-556-204

Heilind Number:EDA845-112-556-204
Manufacturer:EDAC
Manufacturer Number:845-112-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 112 copper alloy contacts ensure reliable signal transmission in green-colored housings made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.