845-112-556-207

Heilind Number:EDA845-112-556-207
Manufacturer:EDAC
Manufacturer Number:845-112-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-207

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring 112 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it offers ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this reliable component.