845-112-556-208

Heilind Number:EDA845-112-556-208
Manufacturer:EDAC
Manufacturer Number:845-112-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both reliability and a pop of color in your assembly. With 112 positions spread over two rows, this connector facilitates seamless data transfer. The copper alloy contacts, along with a pitch of .1 inches, guarantee efficient signal transmission. Designed for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality and precision for your connectivity needs.