845-112-556-212

Heilind Number:EDA845-112-556-212
Manufacturer:EDAC
Manufacturer Number:845-112-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees both performance and safety. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 112 positions for maximum versatility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure reliable operation in various environments. Upgrade your connections and streamline your PCB design with this essential component.