845-112-556-512

Heilind Number:EDA845-112-556-512
Manufacturer:EDAC
Manufacturer Number:845-112-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-512

Detailed Description

Enhance your PCB connectivity with our premium green Board To Board PCB Connector. Featuring a double-row design with 112 positions, this connector ensures efficient data transmission for your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.