845-112-556-807

Heilind Number:EDA845-112-556-807
Manufacturer:EDAC
Manufacturer Number:845-112-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating environments. With two rows of 112 copper alloy contacts, it provides ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing offer precise and efficient PCB assembly. Featuring a straight mount orientation, it easily fits into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.