845-112-556-808

Heilind Number:EDA845-112-556-808
Manufacturer:EDAC
Manufacturer Number:845-112-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-556-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. The connector offers two rows with a total of 112 positions, allowing for seamless data transmission. Crafted with precision, the Copper Alloy contacts guarantee optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Designed for efficiency, this connector operates at temperatures ranging from -40 to 105°C, making it suitable for industrial applications. Upgrade your connectivity solutions with this green-colored connector that promises a secure and stable connection every time.