845-112-558-204

Heilind Number:EDA845-112-558-204
Manufacturer:EDAC
Manufacturer Number:845-112-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. With two rows and a total of 112 positions, it offers ample connectivity for your circuitry. The right-angle mount orientation makes installation easy, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.