845-112-558-212

Heilind Number:EDA845-112-558-212
Manufacturer:EDAC
Manufacturer Number:845-112-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. The connector features two rows for efficient data transmission, with a pitch of .1 inches and row spacing of .2 inches. With a total of 112 positions, it offers ample connectivity for your applications. Crafted from robust Copper Alloy, the contacts guarantee superior conductivity and longevity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse usage scenarios. Upgrade your PCB connections with this essential component for seamless and reliable performance.