845-112-558-508

Heilind Number:EDA845-112-558-508
Manufacturer:EDAC
Manufacturer Number:845-112-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-508

Detailed Description

Enhance connectivity within your electronic devices with our dual-row green Board To Board PCB Connector. Designed for seamless integration, this component features 112 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and optimal performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range makes it suitable for various applications. Trust in our high-quality connector for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.