845-112-558-802

Heilind Number:EDA845-112-558-802
Manufacturer:EDAC
Manufacturer Number:845-112-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for optimal functionality, its two rows of 112 positions ensure seamless communication across devices. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contact material, guarantees reliability in all environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project in need of secure and efficient PCB connections. Elevate your connectivity game with this essential component.