845-112-558-803

Heilind Number:EDA845-112-558-803
Manufacturer:EDAC
Manufacturer Number:845-112-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-803

Detailed Description

Enhance connectivity within your electronic devices with this dual row, 112-position Board to Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a compact pitch of .1 inches, ideal for space-constrained applications. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts, it guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your PCB connections with this high-performance component.