845-112-558-804

Heilind Number:EDA845-112-558-804
Manufacturer:EDAC
Manufacturer Number:845-112-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions arranged in two rows with a pitch of .1 inches, ensuring optimal precision and efficiency in your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments, while the copper alloy contact material ensures secure and stable connections. With a right-angle mount orientation and a compact design, this connector is perfect for space-saving applications. Operating flawlessly within a wide temperature range from -40 to 105°C, it offers versatility for various industrial settings. Upgrade your connectivity solutions with this essential component, available in a vibrant green color.