845-112-558-807

Heilind Number:EDA845-112-558-807
Manufacturer:EDAC
Manufacturer Number:845-112-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. The copper alloy contact material and 112-position layout offer efficient and secure connections. With a compact pitch of .1 inch and row spacing of .2 inch, it enables precise and space-saving PCB assemblies. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.