845-112-559-212

Heilind Number:EDA845-112-559-212
Manufacturer:EDAC
Manufacturer Number:845-112-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-559-212

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green hue. With two rows and a total of 112 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this essential component.