845-112-559-802

Heilind Number:EDA845-112-559-802
Manufacturer:EDAC
Manufacturer Number:845-112-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-559-802

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing. With a compact design and a right angle mount orientation, this connector is ideal for space-saving applications. The copper alloy contacts ensure reliable signal transmission, while the two rows of 112 positions offer ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Perfect for professionals in the electronics industry seeking quality and efficiency in their projects.