845-112-559-803

Heilind Number:EDA845-112-559-803
Manufacturer:EDAC
Manufacturer Number:845-112-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring 112 positions across 2 rows, it offers ample space for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector provides precise alignment for seamless integration. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent performance even in extreme conditions. Elevate your connection game with this essential component for your PCB assembly projects.