845-112-559-812

Heilind Number:EDA845-112-559-812
Manufacturer:EDAC
Manufacturer Number:845-112-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-559-812

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in striking Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With two rows and a total of 112 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation ensures a secure fit, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Elevate your circuit board assembly with this essential component.