845-112-560-504

Heilind Number:EDA845-112-560-504
Manufacturer:EDAC
Manufacturer Number:845-112-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a total of 112 positions with a .1-inch pitch, ensuring precise and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.