845-112-560-508

Heilind Number:EDA845-112-560-508
Manufacturer:EDAC
Manufacturer Number:845-112-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 112 copper alloy contacts, this connector ensures seamless transmission of data and power. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your device with this Straight-mount Card Edge Connector and experience seamless connectivity like never before.