845-112-560-512

Heilind Number:EDA845-112-560-512
Manufacturer:EDAC
Manufacturer Number:845-112-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-512

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board To Board Card Edge Connector. Boasting a vibrant green color, it offers a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and performance. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it accommodates 112 positions for seamless interconnection. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your electronic projects with this high-quality connector.