845-112-560-802

Heilind Number:EDA845-112-560-802
Manufacturer:EDAC
Manufacturer Number:845-112-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in challenging environments. With two rows and 112 positions, it offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration into your PCB setup. Designed for straight mounting orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Elevate your connectivity solutions with this essential component.