845-112-560-804

Heilind Number:EDA845-112-560-804
Manufacturer:EDAC
Manufacturer Number:845-112-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. Its two rows of copper alloy contacts, totaling 112 positions, guarantee seamless and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a valuable addition to any project. Upgrade your connectivity solutions with this top-tier connector.