845-112-560-812

Heilind Number:EDA845-112-560-812
Manufacturer:EDAC
Manufacturer Number:845-112-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and a total of 112 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connector setup with this essential component, a must-have in any electronics project.