845-114-520-212

Heilind Number:EDA845-114-520-212
Manufacturer:EDAC
Manufacturer Number:845-114-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-520-212

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at 0.1 inches with 0.2 inches between rows, offer seamless integration for up to 114 positions. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments and applications. Trust in this essential component to streamline your PCB connections with ease.