845-114-520-512

Heilind Number:EDA845-114-520-512
Manufacturer:EDAC
Manufacturer Number:845-114-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row, 114-position layout with a compact pitch of .1 inches, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact point is crafted with precision using Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB connections with this essential component.