845-114-520-802

Heilind Number:EDA845-114-520-802
Manufacturer:EDAC
Manufacturer Number:845-114-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-520-802

Detailed Description

Enhance your electronic connections with this Board To Board PCB Connector, designed for seamless integration on printed circuit boards. Featuring two rows with a total of 114 positions, it facilitates efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this high-quality connector for optimal connectivity.