845-114-521-201

Heilind Number:EDA845-114-521-201
Manufacturer:EDAC
Manufacturer Number:845-114-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With two rows of 114 positions each, this connector offers ample connectivity options while maintaining a compact .1-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its efficiency and precision for all your PCB connection needs. Elevate your electronic projects with this essential component.