845-114-521-207

Heilind Number:EDA845-114-521-207
Manufacturer:EDAC
Manufacturer Number:845-114-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 114 positions spread across two rows, ensuring seamless data transmission. The housing material is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.